- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TQG4F
TQG4F
Switchcraft
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords: TQG4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TQG4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
8 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$4.334
5
$3.940
50
$3.690
100
$3.620
300
$3.500
500
$2.980
1,000
$2.640
2,500 +
$2.570
Click for Quote
Log in
to unlock special pricing