- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TB5M
Switchcraft
TB5M
Conn Mini XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TB5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 85 °C