- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TB3MAU
TB3MAU
Switchcraft
Conn Mini XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Mini XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: TB3MAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TB3MAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:ELECTRO-TIN
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/21/26