- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TAD3
TAD3
Switchcraft
Conn Telephone Patch Adapter PL/F 3 POS ST 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone Patch Adapter PL/F 3 POS ST 3 Terminal 1 Port
Search Keywords: TAD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TAD3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone Patch Adapter
-
Gender:PL/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$44.14
5
$41.60
10
$40.10
25
$18.45
50
$18.05
100
$14.15
250 +
$13.97
Click for Quote
Log in
to unlock special pricing