- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TA8FLX
Switchcraft
TA8FLX
Conn Tini Jack F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Tini Jack F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: TA8FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TA8FLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tini Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:8
-
Contact Plating:Silver
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TA8FLX RoHS compliant?
Yes, TA8FLX is RoHS compliant.
What is the lead time for TA8FLX?
The standard lead time for TA8FLX is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$28.11
50
$17.30
75
$13.69
100 +
$13.42
Click for Quote
Log in
to unlock special pricing