- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TA6FS20
TA6FS20
Switchcraft
Sealed Mini XLR Connector, 6 Pin Female Cable End, 0.190" to 0.210" Cable Size
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Mini XLR Connector, 6 Pin Female Cable End, 0.190" to 0.210" Cable Size
Search Keywords: TA6FS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TA6FS20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:Silver3369
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$26.85
25
$20.94
38
$19.29
50 +
$18.90
Click for Quote
Log in
to unlock special pricing