help desk software
Image is representational - see mfr. specs

XLR Connector - 5 Contacts - Plug - Cable Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
XLR Connector - 5 Contacts - Plug - Cable Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G.
Search Keywords: TA5MLX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    TA5MLX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Mini XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    5
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.81
25
$11.58
50
$10.91
100
$9.72
300
$9.39
500
$8.99
1,000 +
$8.94
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
1
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5