- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TA5M
TA5M
Switchcraft
Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords: TA5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TA5M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.19
25
$7.78
50
$7.60
100
$5.99
300
$5.83
500
$5.02
1,000 +
$4.48
Click for Quote
Log in
to unlock special pricing