Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TA5FLX

XLR Connector - 5 Contacts - Jack - Cable Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
XLR Connector - 5 Contacts - Jack - Cable Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G.
Search Keywords: TA5FLX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    TA5FLX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Mini XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    5
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TA5FLX RoHS compliant?
Yes, TA5FLX is RoHS compliant.
What is the lead time for TA5FLX?
The standard lead time for TA5FLX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 338
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.83
25
$13.49
50
$11.88
100
$11.69
300
$11.63
500
$10.92
1,000 +
$10.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!