Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TA4FX

Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords: TA4FX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: TA4FX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Mini XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Thermoplastic
Number of Contacts: 4
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA4FX RoHS compliant?
Yes, TA4FX is RoHS compliant.
What is the lead time for TA4FX?
The standard lead time for TA4FX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 845
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.31
25
$11.85
50
$11.57
100
$10.56
300
$10.50
500
$10.39
1,000 +
$10.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!