Available Replacements
Non-RoHS Equivalent
TA3M TA3M Switchcraft
TA3M

Switchcraft

In Stock: 313

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TA3MX

Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: TA3MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    TA3MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Mini XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    3
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA3MX RoHS compliant?
Yes, TA3MX is RoHS compliant.
What is the lead time for TA3MX?
The standard lead time for TA3MX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.76
25
$12.08
50
$11.69
100
$9.87
300
$9.66
500
$9.55
1,000 +
$9.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!