Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TA3FLX

XLR Connector - 3 Contacts - Jack - Cable Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
XLR Connector - 3 Contacts - Jack - Cable Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G.
Search Keywords: TA3FLX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: TA3FLX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Mini XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Zinc Die Cast
Number of Contacts: 3
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA3FLX RoHS compliant?
Yes, TA3FLX is RoHS compliant.
What is the lead time for TA3FLX?
The standard lead time for TA3FLX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,713
Can Ship immediately
On Order:
1,000   can ship 11/25/26
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.42
25
$11.20
50
$10.58
100
$10.14
300
$10.11
500
$10.09
1,000 +
$10.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!