- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TA3FLB
TA3FLB
Switchcraft
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: TA3FLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TA3FLB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$39.46
5
$25.62
10
$10.83
25
$9.32
50
$8.62
100
$7.38
250 +
$6.89
Click for Quote
Log in
to unlock special pricing