- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TA01
TA01
Switchcraft
Conn Audio Adapter F/F 3/3 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Audio Adapter F/F 3/3 POS ST Cable Mount 1 Port
Search Keywords: TA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$35.69
5
$31.78
10 +
$29.55
Click for Quote
Log in
to unlock special pricing