- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- T12742
T12742
Switchcraft
The T12742 is a black guitar switch knob designed for use with 12000 Series pickup selector switches.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The T12742 is a black guitar switch knob designed for use with 12000 Series pickup selector switches.
Search Keywords: T12742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:T12742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Knob
-
Switch Type:Selector Switch
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,298
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.96
100
$2.83
250
$2.59
500
$2.34
1,000
$2.30
2,500
$2.29
5,000
$2.28
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT