- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- ST10U
ST10U
Switchcraft
Conn Power F 2 POS ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: ST10U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:ST10U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:F3690
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:243694VDC,243694VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$6.58
50
$6.51
100
$6.45
300
$6.43
500
$6.42
1,000 +
$6.31
Click for Quote
Log in
to unlock special pricing