- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SN70B12A
SN70B12A
Switchcraft
Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: SN70B12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SN70B12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.05
10
$1.68
25
$1.64
100
$1.23
500
$1.06
1,000
$0.96
5,000 +
$0.93
Click for Quote
Log in
to unlock special pricing