- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SN37A12B
SN37A12B
Switchcraft
Conn 1/4"" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
Search Keywords: SN37A12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SN37A12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.92
100
$3.75
300
$3.59
500
$2.96
1,000
$2.67
2,500
$2.60
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing