- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SN37A11
SN37A11
Switchcraft
Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: SN37A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SN37A11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,087
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$2.14
300
$2.07
500
$2.04
1,000
$2.00
2,500
$1.94
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing