- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL415MX
SL415MX
Switchcraft
Conn Slim Line Connector M 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Slim Line Connector M 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Search Keywords: SL415MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL415MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.36
10
$12.30
25
$12.22
50
$12.10
75
$12.04
100 +
$11.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT