- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL404MX
SL404MX
Switchcraft
Conn Slim Line Connector M 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Slim Line Connector M 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port
Search Keywords: SL404MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL404MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
868
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$13.01
25
$11.68
50
$11.44
100
$11.32
300
$11.29
500
$11.11
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing