Available Replacements
ROHs Equivalent
SL404FX SL404FX Switchcraft
SL404FX

Switchcraft

In Stock: 10

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

SL404F

Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port
Search Keywords: SL404F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    SL404F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Slim Line Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    4
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SL404F RoHS compliant?
No, SL404F is not RoHS compliant.
What is the lead time for SL404F?
The standard lead time for SL404F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 11/9/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!