- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL402F
Switchcraft
SL402F
Conn Slim Line Connector F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | SL402F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Slim Line Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Copper Alloy |
| Number of Contacts: | 2 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
-
- Item discontinued