- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL184M
SL184M
Switchcraft
Conn Slim Line Connector M 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Slim Line Connector M 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Search Keywords: SL184M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL184M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Buy all 76 in-stock or the regular minimum order quantity of 100
Stock lot only:
76
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.507
100
$1.370
300
$1.340
500
$1.310
1,000
$1.270
2,500
$1.250
5,000
$1.230
7,500
$1.220
10,000 +
$1.210
Click for Quote
Log in
to unlock special pricing