Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

SL184FX

Conn Slim Line Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Slim Line Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Search Keywords: SL184FX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: SL184FX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Slim Line Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Zinc Die Cast
Number of Contacts: 4
Contact Plating: Silver
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SL184FX RoHS compliant?
Yes, SL184FX is RoHS compliant.
What is the lead time for SL184FX?
The standard lead time for SL184FX is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/7/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!