- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL182FX
SL182FX
Switchcraft
The SL182F is a 2-contact, female, front-of-panel mount Slim-Line connector receptacle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SL182F is a 2-contact, female, front-of-panel mount Slim-Line connector receptacle.
Search Keywords: SL182FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL182FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$12.61
10
$11.09
25
$10.99
50
$9.48
75
$9.39
100 +
$8.86
Click for Quote
Log in
to unlock special pricing