Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

SL175MX

Conn Slim Line Connector M 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Slim Line Connector M 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Search Keywords: SL175MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: SL175MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Slim Line Connector
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Zinc Die Cast
Number of Contacts: 5
Contact Plating: Silver
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SL175MX RoHS compliant?
Yes, SL175MX is RoHS compliant.
What is the lead time for SL175MX?
The standard lead time for SL175MX is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$17.08
50
$12.81
75
$11.96
100 +
$11.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!