- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL175M
Switchcraft
SL175M
Conn Slim Line Connector M 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | SL175M |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Slim Line Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 5 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
-
- Item discontinued