- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL174M
SL174M
Switchcraft
Conn Slim Line Connector M 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Veri Sayfası Donatılar
Non-Uyumlu
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Conn Slim Line Connector M 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Search Keywords: SL174M
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Switchcraft
-
Parça Numarası:SL174M
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.