- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL104F
SL104F
Switchcraft
Conn Slim Line Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Slim Line Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port
Search Keywords: SL104F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL104F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$9.24
5
$8.40
25
$8.13
50
$8.01
100
$7.89
300
$7.71
500
$6.58
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing