- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- S830
Switchcraft
S830
Conn 0.21"" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:0.21" Extension Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Operating Temperature:-55 to 125 °C