- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S765
S765
Switchcraft
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: S765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$3.63
50
$3.40
100
$3.33
300
$3.22
500
$2.74
1,000
$2.42
2,500 +
$2.35
Click for Quote
Log in
to unlock special pricing