Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

S761K

Power Connector - Plug - Female - 2.00mm ID (0.079") - 5.50mm OD (0.217") - 5 A - Thread Lock - Unshielded - Free Hanging (In- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Connector - Plug - Female - 2.00mm ID (0.079") - 5.50mm OD (0.217") - 5 A - Thread Lock - Unshielded - Free Hanging (In-Line) - Black.
Search Keywords: S761K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    S761K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S761K RoHS compliant?
Yes, S761K is RoHS compliant.
What is the lead time for S761K?
The standard lead time for S761K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 951
Can Ship immediately
On Order:
1,000   can ship 9/2/26
Minimum Order Quantity:
5
12 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.62
25
$5.45
50
$5.20
100
$4.73
300
$4.46
500
$4.42
1,000
$4.35
2,500 +
$4.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!