- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S760H
S760H
Switchcraft
Conn DC Power PL 2 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DC Power PL 2 POS ST Cable Mount 1 Port
Search Keywords: S760H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S760H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DC Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
On Order:
100
can ship 8/17/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$5.22
50
$4.61
100
$4.43
300
$4.14
500
$3.49
1,000
$3.03
2,500
$2.85
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing