- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S760BKZ
S760BKZ
Switchcraft
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: S760BKZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S760BKZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DC Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$9.63
25
$8.11
50
$7.65
100
$6.94
300
$6.66
500
$6.43
1,000
$6.13
2,500 +
$6.11
Click for Quote
Log in
to unlock special pricing