- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S760BK
S760BK
Switchcraft
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R
Search Keywords: S760BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S760BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.84
25
$6.85
50
$6.46
100
$5.87
300
$5.62
500
$5.41
1,000
$5.16
2,500 +
$5.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT