- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- S3997
S3997
Switchcraft
Flat Washer 1/4" - 0.016" (0.41mm) Thickness - 1/64" Thick Steel Nickel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Washer 1/4" - 0.016" (0.41mm) Thickness - 1/64" Thick Steel Nickel.
Search Keywords: S3997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S3997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Washer
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,936
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.1868
1,000
$0.1688
2,500
$0.1652
5,000
$0.1523
7,500
$0.1512
25,000
$0.1464
50,000
$0.1461
100,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing