- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- S250
S250
Switchcraft
Conn Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: S250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
50
$6.66
100
$6.37
300
$5.85
500
$5.04
1,000
$4.43
2,500 +
$4.31
Click for Quote
Log in
to unlock special pricing