- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- S230
S230
Switchcraft
Phone Audio Connector - Plug - 3 Contacts - 0.206 " Pin Diameter - Nickel Plated Contacts - Plastic Body - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - Plug - 3 Contacts - 0.206 " Pin Diameter - Nickel Plated Contacts - Plastic Body - Cable Mount.
Search Keywords: S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Phone Plug
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$14.75
25
$13.29
50
$12.95
200
$12.06
400
$12.03
600
$10.77
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing