- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S15KS23
S15KS23
Switchcraft
DC Power Plug - 15 Amp Series - Sealed - 0.255" [6.5mm] Max Cable Size
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
DC Power Plug - 15 Amp Series - Sealed - 0.255" [6.5mm] Max Cable Size
Search Keywords: S15KS23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S15KS23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.35
10
$16.55
25
$16.06
50
$15.59
100
$12.30
250
$11.79
500 +
$10.84
Click for Quote
Log in
to unlock special pricing