- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- S1564
Switchcraft
S1564
Washer Chamfered 6.35mm-ID 11.13mm-OD 1.6mm-THK Fiber
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Washer Chamfered 6.35mm-ID 11.13mm-OD 1.6mm-THK Fiber
Search Keywords: S1564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S1564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Finish:N/A
-
Family:S-1564
Product Guides
+
Frequently Asked Questions
Is S1564 RoHS compliant?
Yes, S1564 is RoHS compliant.
What is the lead time for S1564?
The standard lead time for S1564 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
50
$0.6887
250
$0.5781
500
$0.5491
1,000
$0.5069
2,500
$0.4771
5,000
$0.4759
7,500
$0.4747
10,000 +
$0.4735
Click for Quote
Log in
to unlock special pricing