Available Replacements
ROHs Equivalent
S112BPCX
S112BPCX

Switchcraft

In Stock: 665

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: S112BPC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    S112BPC
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Phone Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    N/A
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 7/13/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!