Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

S10KS15

DC Power Connector - Plug - 11 A - 18.19 mm - Cable Mount - Crimp / Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Power Connector - Plug - 11 A - 18.19 mm - Cable Mount - Crimp / Solder.
Search Keywords: S10KS15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: S10KS15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power3706
Body Orientation: Straight3686
Mounting: Cable Mount3696
Gender: PL3690
Number of Contacts: 2
Termination Method: Solder3705
Maximum Voltage Rating: 243694VDC,243694VAC
Maximum Current Rating: 11 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S10KS15 RoHS compliant?
Yes, S10KS15 is RoHS compliant.
What is the lead time for S10KS15?
The standard lead time for S10KS15 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,753
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.28
50
$10.18
100
$8.39
300
$8.34
500
$7.84
1,000 +
$7.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!