- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RTT8705X
RTT8705X
Switchcraft
Conn Miniature Telephone Jack F 6 POS Solder RA Thru-Hole 6 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Telephone Jack F 6 POS Solder RA Thru-Hole 6 Terminal 2 Port
Search Keywords: RTT8705X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RTT8705X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Telephone Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4
$18.79
25
$6.72
100
$6.58
500
$6.45
1,000 +
$6.21
Click for Quote
Log in
to unlock special pricing