- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RTT8705S
RTT8705S
Switchcraft
Conn Phone Jack F 6 POS Solder RA Thru-Hole 6 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Phone Jack F 6 POS Solder RA Thru-Hole 6 Terminal 2 Port
Search Keywords: RTT8705S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RTT8705S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
6 Weeks
can ship
7/14/26