- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RTT8702X
Switchcraft
RTT8702X
The RTT8702 is a 3-conductor, twin-circuit, right-angle PC mount miniature telephone jack for patching and testing application ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RTT8702X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Miniature Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:N/A
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C