- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RTT8702
RTT8702
Switchcraft
Conn Miniature Telephone Jack F 6 POS Solder RA Thru-Hole 6 Terminal 2 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Miniature Telephone Jack F 6 POS Solder RA Thru-Hole 6 Terminal 2 Port
Search Keywords: RTT8702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RTT8702
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Miniature Telephone Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.