- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RN113BPC
Switchcraft
RN113BPC
Phone Audio Connector - 4 Contacts - Jack - PCB Mount - Silver Plated Contacts - Plastic Body.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Phone Audio Connector - 4 Contacts - Jack - PCB Mount - Silver Plated Contacts - Plastic Body.
Search Keywords: RN113BPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RN113BPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RN113BPC RoHS compliant?
Yes, RN113BPC is RoHS compliant.
What is the lead time for RN113BPC?
The standard lead time for RN113BPC is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$6.77
50
$4.97
100
$4.42
300
$4.33
500
$3.71
1,000
$3.49
2,500
$3.45
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT