- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RN112BPC
Switchcraft
RN112BPC
Phone Jack - Female - Stereo (3 Conductor, TRS) - 6.35mm (0.250", 1/4") Headphone - 3/8"-32 Thread - Solder Termination - Thro ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RN112BPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A