- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RN111PC
RN111PC
Switchcraft
Phone Audio Connector - 2 Contacts - Jack - 6.35 mm - PCB Mount - Gold Plated Contacts - Plastic Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - 2 Contacts - Jack - 6.35 mm - PCB Mount - Gold Plated Contacts - Plastic Body.
Search Keywords: RN111PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:RN111PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2.882
100
$2.620
300
$2.410
500
$2.360
1,000
$2.330
2,500
$2.250
5,000
$2.240
7,500
$2.230
10,000 +
$2.220
Click for Quote
Log in
to unlock special pricing